90317 | HELUKABEL

Cable gland, PG36, 50 mm, Clamping range 22 to 32 mm, IP68/IP69K, metal, 90317

Order No.: 93F8905
EAN: 4060892366345
MPN:
90317
Series: HSK-MS-L
90317 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
50.9677 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
509.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
50.9677 €

Cable gland, 90317, HELUKABEL

Nickel plated brass cable gland with long threaded connection.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour metall
Thread size PG36
Material Messing, vernickelt
max. clamping range 32 mm
max. operating temperature 100 °C
min. clamping range 22 mm
min. operating temperature -40 °C
spanner size 50 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes