90322 | HELUKABEL
Cable gland, PG11, 22 mm, Clamping range 5 to 10 mm, IP68/IP69K, gray, 90322
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Cable gland, 90322, HELUKABEL
PA cable gland, Temperature range -40°C to +100°C, Protection class IP 68 - 10 bar / IP 69K - within the specific clamping range with additional o-ring.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Large clamping areas
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | grau | |
Thread size | PG11 | |
Material | PA | |
max. clamping range | 10 mm | |
max. operating temperature | 10 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |