903533 | HELUKABEL

Cable gland, M16, 19 mm, Clamping range 2 to 6 mm, IP66/IP68, light gray, 903533

Order No.: 12H8645
EAN: 4060892349263
MPN:
903533
Series: HELUTOP HT
903533 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 650 pcs.
Leadtime: 6 Weeks **
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
50 pcs.
0.3808 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 903533, HELUKABEL

The 903533 cable gland cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.

Features

  • Phosphor-free
  • Silicone-free
  • Cadmium-free
  • Watertight, dust-tight
  • Große Klemmbereiche
  • With anti-kink spiral for mobile use

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour hellgrau
Thread size M16
Material PA
max. clamping range 6 mm
max. operating temperature 100 °C
min. clamping range 2 mm
min. operating temperature -20 °C
spanner size 19 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes