903538 | HELUKABEL

Cable gland, M50, 60 mm, Clamping range 25 to 31 mm, IP66/IP68, light gray, 903538

Order No.: 12H8648
EAN: 4060892349317
MPN:
903538
Series: HELUTOP HT
903538 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 6 Weeks **
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
10 pcs.
5.1051 €
50 pcs.
4.8076 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 903538, HELUKABEL

The 903538 cable gland cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.

Features

  • Phosphor-free
  • Silicone-free
  • Cadmium-free
  • Watertight, dust-tight
  • Große Klemmbereiche
  • With anti-kink spiral for mobile use

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour hellgrau
Thread size M50
Material PA
max. clamping range 31 mm
max. operating temperature 100 °C
min. clamping range 25 mm
min. operating temperature -20 °C
spanner size 60 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes