903539 | HELUKABEL
Cable gland, M63, 65 mm, Clamping range 29 to 35 mm, IP66/IP68, light gray, 903539
Unit Price (€ / pc.)
6.0809 € *
Available: 10 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 6 Weeks **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.5930 €
50 pcs.
5.2598 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 903539, HELUKABEL
The 903539 cable gland cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.
Features
- Phosphor-free
- Silicone-free
- Cadmium-free
- Watertight, dust-tight
- Große Klemmbereiche
- With anti-kink spiral for mobile use
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Kabelverschraubung | |
Colour | hellgrau | |
Thread size | M63 | |
Material | PA | |
max. clamping range | 35 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 29 mm | |
min. operating temperature | -20 °C | |
spanner size | 65 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |