903542 | HELUKABEL

Cable gland, M12, 15 mm, Clamping range 2 to 5 mm, IP66/IP68, dark gray, 903542

Order No.: 12H8638
EAN: 4060892349331
MPN:
903542
Series: HELUTOP HT
903542 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 100 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 6 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 903542, HELUKABEL

The 903542 cable gland cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.

Features

  • Phosphor-free
  • Silicone-free
  • Cadmium-free
  • Watertight, dust-tight
  • Große Klemmbereiche
  • With anti-kink spiral for mobile use

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour dunkelgrau
Thread size M12
Material PA
max. clamping range 5 mm
max. operating temperature 100 °C
min. clamping range 2 mm
min. operating temperature -20 °C
spanner size 15 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes