903559 | HELUKABEL

Cable gland, M63, 65 mm, Clamping range 29 to 35 mm, IP66/IP68, black, 903559

Order No.: 12H8655
EAN: 4060892349485
MPN:
903559
Series: HELUTOP HT
903559 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 6 Weeks **
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
10 pcs.
5.5930 €
50 pcs.
5.2598 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 903559, HELUKABEL

The 903559 cable gland cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.

Features

  • Phosphor-free
  • Silicone-free
  • Cadmium-free
  • Watertight, dust-tight
  • Große Klemmbereiche
  • With anti-kink spiral for mobile use

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M63
Material PA
max. clamping range 35 mm
max. operating temperature 100 °C
min. clamping range 29 mm
min. operating temperature -20 °C
spanner size 65 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes