90365 | HELUKABEL

Sealing cable gland, PG16, 24 mm, Clamping range 6.5 to 9.5 mm, IP68, black, 90365

Order No.: 93F8590
EAN: 4060892354700
MPN:
90365
Series: KVA-MS
90365 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
159.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.1892 €

Sealing gland, 90365, HELUKABEL

Nickel plated brass sealing gland with colour-coded Soft PVC inserts.

Features

  • Easy to assemble, time and cost savings
  • Large-area sealing

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichtungskabelverschraubung
Colour schwarz
Thread size PG16
Material Messing, vernickelt
max. clamping range 9.5 mm
max. operating temperature 105 °C
min. clamping range 6.5 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes