90366 | HELUKABEL
Sealing cable gland, PG16, 24 mm, Clamping range 7 to 10.5 mm, IP68, green, 90366
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: On Request **
Sealing gland, 90366, HELUKABEL
Nickel plated brass sealing gland with colour-coded Soft PVC inserts.
Features
- Easy to assemble, time and cost savings
- Large-area sealing
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | sealing cable gland | |
Colour | green | |
Thread size | PG16 | |
Material | brass, nickel-plated | |
max. clamping range | 10.5 mm | |
max. operating temperature | 105 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -20 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |