90371 | HELUKABEL
Sealing cable gland, PG21, 30 mm, Clamping range 11 to 15.5 mm, IP68, white, 90371
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Sealing gland, 90371, HELUKABEL
Nickel plated brass sealing gland with colour-coded Soft PVC inserts.
Features
- Easy to assemble, time and cost savings
- Large-area sealing
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Dichtungskabelverschraubung | |
Colour | weiß | |
Thread size | PG21 | |
Material | Messing, vernickelt | |
max. clamping range | 15.5 mm | |
max. operating temperature | 105 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -20 °C | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |