90375 | HELUKABEL

Sealing cable gland, PG29, 40 mm, Clamping range 17 to 21 mm, IP68, brown, 90375

Order No.: 93F8574
EAN: 4060892354809
MPN:
90375
Series: KVA-MS
HELUKABEL
90375 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.3177 €

Sealing gland, 90375, HELUKABEL

Nickel plated brass sealing gland with colour-coded Soft PVC inserts.

Features

  • Easy to assemble, time and cost savings
  • Large-area sealing

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version sealing cable gland
Colour brown
Thread size PG29
Material brass, nickel-plated
max. clamping range 21 mm
max. operating temperature 105 °C
min. clamping range 17 mm
min. operating temperature -20 °C
spanner size 40 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes