903947 | HELUKABEL

Sealing insert, PG21/M32, white, 903947

Order No.: 93F9175
EAN: 4060892357879
MPN:
903947
Series: UNI-DICHT-SIC
903947 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
117.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.3562 €

Sealing insert, 903947, HELUKABEL

TPV sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichteinsatz
Colour weiß
Thread size PG21/M32
Material TPV
max. operating temperature 135 °C
min. operating temperature -40 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes