903948 | HELUKABEL

Sealing insert, PG29/M40, white, 903948

Order No.: 93F9176
EAN: 4060892357886
MPN:
903948
Series: UNI-DICHT-SIC
903948 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
101.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.0698 €

Sealing insert, 903948, HELUKABEL

TPV sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour weiß
Thread size PG29/M40
Material TPV
max. operating temperature 135 °C
min. operating temperature -40 °C
Product type Dichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes