903950 | HELUKABEL

Sealing insert, PG42, white, 903950

Order No.: 93F9178
EAN: 4060892357909
MPN:
903950
Series: UNI-DICHT-SIC
903950 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
15.1606 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
151.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.1606 €

Sealing insert, 903950, HELUKABEL

TPV sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichteinsatz
Colour weiß
Thread size PG42
Material TPV
max. operating temperature 135 °C
min. operating temperature -40 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes