903955 | HELUKABEL

Sealing insert, PG9/M16, Clamping range 5 to 8 mm, gray, 903955

Order No.: 93F8728
EAN: 4060892357954
MPN:
903955
Series: UNI-DICHT-SI
903955 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 6 Weeks **
Total Price:
24.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2499 €

Sealing insert, 903955, HELUKABEL

TPE sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size PG9/M16
Material TPE
max. clamping range 8 mm
max. operating temperature 130 °C
min. clamping range 5 mm
min. operating temperature -40 °C
Product type Dichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes