903961 | HELUKABEL
Sealing insert, M20, Clamping range 4 to 6.5 mm, yellow, 903961
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sealing insert, 903961, HELUKABEL
TPE sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Ausführung | Dichteinsatz | |
Farbe | gelb | |
Gewindegröße | M20 | |
Material | TPE | |
max. Klemmbereich | 6.5 mm | |
max. Temperatur | 130 °C | |
min. Klemmbereich | 4 mm | |
min. Temperatur | -40 °C |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |