903964 | HELUKABEL

Sealing insert, M20, Clamping range 7 to 10.5 mm, green, 903964

Order No.: 93F8707
EAN: 4060892358043
MPN:
903964
Series: UNI-DICHT-SI
903964 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1067 €

Sealing insert, 903964, HELUKABEL

TPE sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichteinsatz
Colour grün
Thread size M20
Material TPE
max. clamping range 10.5 mm
max. operating temperature 130 °C
min. clamping range 7 mm
min. operating temperature -40 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes