903966 | HELUKABEL

Sealing insert, PG13.5/M20, Clamping range 4 to 6.5 mm, yellow, 903966

Order No.: 93F8712
EAN: 4060892358067
MPN:
903966
Series: UNI-DICHT-SI
903966 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
44.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4403 €

Sealing insert, 903966, HELUKABEL

TPE sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Dichteinsatz
Farbe gelb
Gewindegröße PG13,5/M20
Material TPE
max. Klemmbereich 6.5 mm
max. Temperatur 130 °C
min. Klemmbereich 4 mm
min. Temperatur -40 °C
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes