903969 | HELUKABEL
Sealing insert, PG13.5/M20, Clamping range 7 to 10.5 mm, green, 903969
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Sealing insert, 903969, HELUKABEL
TPE sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Version | sealing insert | |
Colour | green | |
Thread size | PG13.5/M20 | |
Material | TPE | |
max. clamping range | 10.5 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -40 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |