903978 | HELUKABEL

Sealing insert, PG21/M32, Clamping range 9 to 13 mm, red, 903978

Order No.: 93F8723
EAN: 4060892358180
MPN:
903978
Series: UNI-DICHT-SI
903978 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Total Price:
42.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8449 €

Sealing insert, 903978, HELUKABEL

TPE sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichteinsatz
Colour rot
Thread size PG21/M32
Material TPE
max. clamping range 13 mm
max. operating temperature 130 °C
min. clamping range 9 mm
min. operating temperature -40 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes