903982 | HELUKABEL

Sealing insert, PG29/M40, Clamping range 11.5 to 15.5 mm, white, 903982

Order No.: 93F8724
EAN: 4060892358227
MPN:
903982
Series: UNI-DICHT-SI
903982 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
1.428 €

Sealing insert, 903982, HELUKABEL

TPE sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Dichteinsatz
Farbe weiß
Gewindegröße PG29/M40
Material TPE
max. Klemmbereich 15.5 mm
max. Temperatur 130 °C
min. Klemmbereich 11.5 mm
min. Temperatur -40 °C
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes