903994 | HELUKABEL
Multiple sealing insert, PG9/M16, white, 903994
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sealing insert, 903994, HELUKABEL
TPE multiple sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Version | Mehrfachdichteinsatz | |
Colour | weiß | |
Thread size | PG9/M16 | |
Perforation | 2x1,2 mm | |
Material | TPE | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |