904017 | HELUKABEL
Multiple sealing insert, PG13.5/M20, white, 904017
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sealing insert, 904017, HELUKABEL
TPE multiple sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Colour | weiß | |
Thread size | PG13,5/M20 | |
Perforation | 2x6 mm | |
Material | TPE | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C | |
Product type | Mehrfachdichteinsatz |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |