904047 | HELUKABEL

Multiple sealing insert, PG29/M40, white, 904047

Order No.: 93F8760
EAN: 4060892360091
MPN:
904047
Series: UNI-DICHT MFDE
904047 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
85.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.4391 €

Sealing insert, 904047, HELUKABEL

TPE multiple sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type multiple sealing insert
Thread size PG29/M40
Perforation 6x8 mm
Material TPE
Colour white
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes