904050 | HELUKABEL

Multiple sealing insert, PG29/M40, white, 904050

Order No.: 93F8757
EAN: 4060892360121
MPN:
904050
Series: UNI-DICHT MFDE
904050 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
85.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.4391 €

Sealing insert, 904050, HELUKABEL

TPE multiple sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour weiß
Thread size PG29/M40
Perforation 5x10 mm
Material TPE
max. operating temperature 130 °C
min. operating temperature -40 °C
Product type Mehrfachdichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes