904055 | HELUKABEL

Multiple sealing insert, PG36/M50, white, 904055

Order No.: 93F8762
EAN: 4060892360176
MPN:
904055
Series: UNI-DICHT MFDE
904055 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 6 Weeks **
Total Price:
74.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.4732 €

Sealing insert, 904055, HELUKABEL

TPE multiple sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour weiß
Thread size PG36/M50
Perforation 13x7 mm
Material TPE
max. operating temperature 130 °C
min. operating temperature -40 °C
Product type Mehrfachdichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes