904088 | HELUKABEL

Sealing cable gland, PG7, 14 mm, Clamping range 4 to 6.5 mm, IP68, metal, 904088

Order No.: 93F9215
EAN: 4060892354939
MPN:
904088
Series: UNI-DICHT-MS
904088 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
149.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.9869 €

Sealing gland, 904088, HELUKABEL

Nickel plated brass sealing gland with optimum strain relief through rubber seal. This product is easy to assemble, time and cost savings.

Features

  • Large-area sealing
  • Large clamping areas

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichtungskabelverschraubung
Colour metall
Thread size PG7
Material Messing, vernickelt
max. clamping range 6.5 mm
max. operating temperature 130 °C
min. clamping range 4 mm
min. operating temperature -40 °C
spanner size 14 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes