904109 | HELUKABEL
Sealing cable gland, PG21, 30 mm, Clamping range 11.5 to 15.5 mm, IP68, metal, 904109
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Sealing gland, 904109, HELUKABEL
Nickel plated brass sealing gland with optimum strain relief through rubber seal. This product is easy to assemble, time and cost savings.
Features
- Large-area sealing
- Large clamping areas
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | PG21 | |
Material | Messing, vernickelt | |
max. clamping range | 15.5 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 11.5 mm | |
min. operating temperature | -40 °C | |
Product type | Dichtungskabelverschraubung | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |