904130 | HELUKABEL
Sealing cable gland, M20, 24 mm, IP65, metal, 904130
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Sealing gland, 904130, HELUKABEL
Nickel plated brass sealing gland with optimum strain relief through rubber seal. This product is easy to assemble, time and cost savings.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | M20 | |
Material | Messing, vernickelt | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C | |
Product type | Dichtungskabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |