904137 | HELUKABEL

Sealing cable gland, M25, 30 mm, IP65, metal, 904137

Order No.: 93F9204
EAN: 4060892355776
MPN:
904137
904137 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
326.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.5331 €

Sealing gland, 904137, HELUKABEL

Nickel plated brass sealing gland with optimum strain relief through rubber seal. This product is easy to assemble, time and cost savings.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M25
Material Messing, vernickelt
max. operating temperature 130 °C
min. operating temperature -40 °C
Product type Dichtungskabelverschraubung
spanner size 30 mm
Degree of protection (IP) IP65
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes