904212 | HELUKABEL
Screw fitting body, M20, 22 mm, metal, 904212
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Gland body, 904212, HELUKABEL
Nickel plated brass gland body, easy to assemble, time and cost savings.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Verschraubungskörper | |
Colour | metall | |
Thread size | M20 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
spanner size | 22 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |