904213 | HELUKABEL

Screw fitting body, M20, 22 mm, metal, 904213

Order No.: 93F9187
EAN: 4060892360947
MPN:
904213
Series: UNI-DICHT-VK-MS
904213 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.2602 €

Gland body, 904213, HELUKABEL

Nickel plated brass gland body, easy to assemble, time and cost savings.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M20
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Verschraubungskörper
spanner size 22 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes