904219 | HELUKABEL

Screw fitting body, M63, 68 mm, metal, 904219

Order No.: 93F9193
EAN: 4060892361005
MPN:
904219
Series: UNI-DICHT-VK-MS
904219 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
52.0506 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 6 Weeks **
Total Price:
260.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
52.0506 €

Gland body, 904219, HELUKABEL

Nickel plated brass gland body, easy to assemble, time and cost savings.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M63
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Verschraubungskörper
spanner size 68 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes