904223 | HELUKABEL
Screw fitting body, PG13.5, 22 mm, metal, 904223
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Gland body, 904223, HELUKABEL
Nickel plated brass gland body, easy to assemble, time and cost savings.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | PG13,5 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Verschraubungskörper | |
spanner size | 22 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |