904226 | HELUKABEL

Screw fitting body, PG21, 30 mm, metal, 904226

Order No.: 93F9196
EAN: 4060892360787
MPN:
904226
Series: UNI-DICHT-VK-MS
904226 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
181.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.2590 €

Gland body, 904226, HELUKABEL

Nickel plated brass gland body, easy to assemble, time and cost savings.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size PG21
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Verschraubungskörper
spanner size 30 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes