904228 | HELUKABEL

Screw fitting body, PG36, 50 mm, metal, 904228

Order No.: 93F9198
EAN: 4060892360800
MPN:
904228
Series: UNI-DICHT-VK-MS
904228 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
19.1352 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
191.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.1352 €

Gland body, 904228, HELUKABEL

Nickel plated brass gland body, easy to assemble, time and cost savings.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Verschraubungskörper
Colour metall
Thread size PG36
Material Messing, vernickelt
max. operating temperature 200 °C
spanner size 50 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes