904247 | HELUKABEL
Screw fitting body, M12, 14 mm, metal, 904247
Unit Price (€ / pc.)
22.0983 € *
Standard delivery time from the manufacturer is: 6 Weeks
Gland body, 904247, HELUKABEL
Stainless steel gland body for populating with inserts made of TPE or silicone. For use in chemical industry, at high temperatures, or long lasting UV-stress.
Applications
- Chemical industry
- Food and beverage industry
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting body | |
| Thread size | M12 | |
| spanner size | 14 mm | |
| Material | stainless steel | |
| Colour | metal | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |