904253 | HELUKABEL

Screw fitting body, M50, 55 mm, metal, 904253

Order No.: 93F9183
EAN: 4060892361104
MPN:
904253
Series: UNI-DICHT-VK-SS
904253 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
67.9728 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
339.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
67.9728 €

Gland body, 904253, HELUKABEL

Stainless steel gland body for populating with inserts made of TPE or silicone. For use in chemical industry, at high temperatures, or long lasting UV-stress.

Applications

  • Chemical industry
  • Food and beverage industry
  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Verschraubungskörper
Colour metall
Thread size M50
Material Edelstahl
max. operating temperature 200 °C
spanner size 55 mm
Logistics
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes