904254 | HELUKABEL

Sealing insert, M12, Clamping range 4 to 6.5 mm, transparent, 904254

Order No.: 93F9163
EAN: 4060892358326
MPN:
904254
Series: UNI-DICHT-SIS
904254 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
107.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.071 €

Sealing insert, 904254, HELUKABEL

Silicone sealing insert for populating of UNI-DICHT gland bodies. For use in chemical industry and at high temperatures.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour transparent
Thread size M12
Material Silikon
max. clamping range 6.5 mm
max. operating temperature 200 °C
min. clamping range 4 mm
min. operating temperature -60 °C
Product type Dichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes