904259 | HELUKABEL

Sealing insert, M20, Clamping range 4 to 6.5 mm, transparent, 904259

Order No.: 93F9166
EAN: 4060892358371
MPN:
904259
Series: UNI-DICHT-SIS
904259 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
205.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.0587 €

Sealing insert, 904259, HELUKABEL

Silicone sealing insert for populating of UNI-DICHT gland bodies. For use in chemical industry and at high temperatures.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour transparent
Thread size M20
Material Silikon
max. clamping range 6.5 mm
max. operating temperature 200 °C
min. clamping range 4 mm
min. operating temperature -60 °C
Product type Dichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes