904273 | HELUKABEL

Sealing insert, M40, Clamping range 20 to 25 mm, transparent, 904273

Order No.: 93F9169
EAN: 4060892358517
MPN:
904273
Series: UNI-DICHT-SIS
904273 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
188.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.5208 €

Sealing insert, 904273, HELUKABEL

Silicone sealing insert for populating of UNI-DICHT gland bodies. For use in chemical industry and at high temperatures.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour transparent
Thread size M40
Material Silikon
max. clamping range 25 mm
max. operating temperature 200 °C
min. clamping range 20 mm
min. operating temperature -60 °C
Product type Dichteinsatz
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes