904274 | HELUKABEL
Sealing insert, M40, Clamping range 24 to 28 mm, transparent, 904274
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sealing insert, 904274, HELUKABEL
Silicone sealing insert for populating of UNI-DICHT gland bodies. For use in chemical industry and at high temperatures.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Dichteinsatz | |
Colour | transparent | |
Thread size | M40 | |
Material | Silikon | |
max. clamping range | 28 mm | |
max. operating temperature | 200 °C | |
min. clamping range | 24 mm | |
min. operating temperature | -60 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |