904307 | HELUKABEL

Adapter, M40 to PG21, 43 mm, metal, 904307

Order No.: 93F9104
EAN: 4060892376306
MPN:
904307
904307 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
78.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.1416 €

Adapter, 904307, HELUKABEL

Nickel plated hexagonal brass adapter for thread adjustment from metric to PG and NPT.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Adapter
Colour metall
Thread size M40 auf PG21
Material Messing, vernickelt
max. operating temperature 200 °C
spanner size 43 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes