904312 | HELUKABEL
Adapter, M63 to PG42, 65 mm, metal, 904312
Order No.: 93F9106
EAN: 4060892376351
MPN:
904312
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter, 904312, HELUKABEL
Nickel plated hexagonal brass adapter for thread adjustment from metric to PG and NPT.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Adapter | |
Colour | metall | |
Thread size | M63 auf PG42 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
spanner size | 65 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |