904318 | HELUKABEL

Adapter, M20 to PG13.5, 22 mm, metal, 904318

Order No.: 93F9080
EAN: 4060892376412
MPN:
904318
HELUKABEL
904318 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4994 €

Adapter, 904318, HELUKABEL

Nickel plated hexagonal brass adapter for thread adjustment from metric to PG and NPT.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Adapter
Farbe metall
Gewindegröße M20 auf PG13,5
Material Messing, vernickelt
max. Temperatur 200 °C
Schlüsselweite 22 mm
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes