904320 | HELUKABEL
Adapter, M25 to PG21, 30 mm, metal, 904320
Order No.: 93F9082
EAN: 4060892376436
MPN:
904320
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 6 Weeks **
Adapter, 904320, HELUKABEL
Nickel plated hexagonal brass adapter for thread adjustment from metric to PG and NPT.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Adapter | |
Colour | metall | |
Thread size | M25 auf PG21 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
spanner size | 30 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |