904322 | HELUKABEL
Adapter, M40 to PG29, 43 mm, metal, 904322
Order No.: 93F9084
EAN: 4060892376450
MPN:
904322
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Adapter, 904322, HELUKABEL
Nickel plated hexagonal brass adapter for thread adjustment from metric to PG and NPT.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Adapter | |
Colour | metall | |
Thread size | M40 auf PG29 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
spanner size | 43 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |