904323 | HELUKABEL
Adapter, M40 to PG36, 50 mm, metal, 904323
Order No.: 93F9085
EAN: 4060892376467
MPN:
904323
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter, 904323, HELUKABEL
Nickel plated hexagonal brass adapter for thread adjustment from metric to PG and NPT.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Adapter | |
Colour | metall | |
Thread size | M40 auf PG36 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
spanner size | 50 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |