904330 | HELUKABEL
Adapter, PG29 to M32, 40 mm, metal, 904330
Order No.: 93F9107
EAN: 4060892376535
MPN:
904330
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter, 904330, HELUKABEL
Nickel plated hexagonal brass adapter for thread adjustment from PG to metric.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | adapter | |
Colour | metal | |
Thread size | PG29 to M32 | |
Material | brass, nickel-plated | |
max. operating temperature | 200 °C | |
spanner size | 40 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |