904341 | HELUKABEL
Adapter, PG36 to M50, 55 mm, metal, 904341
Order No.: 93F9094
EAN: 4060892376634
MPN:
904341
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter, 904341, HELUKABEL
Nickel plated hexagonal brass adapter for thread adjustment from PG to metric.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Ausführung | Adapter | |
Farbe | metall | |
Gewindegröße | PG36 auf M50 | |
Material | Messing, vernickelt | |
max. Temperatur | 200 °C | |
Schlüsselweite | 55 mm |
Download
Logistics
Zolltarifnummer | 74122000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |